RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥3,229.30000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
171 In Stock | 1 : ¥3,230.32000 Tray | Tray | Last Time Buy | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE | - | 6GHz | 5Gbps | - | - | PCM, USB | Antenna Not Included | SDX55-0-AA | - | 3.135V ~ 4.4V | - | - | Card Edge | -30°C ~ 75°C | Module | |||
7 In Stock | 1 : ¥3,149.81000 Bulk | Bulk | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-20 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS | - | 6GHz | 4.9Gbps | - | - | USB | Antenna Not Included | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module |