XBRR-24Z8US-J

DigiKey Part Number
602-XBRR-24Z8US-J-ND
Manufacturer
Manufacturer Product Number
XBRR-24Z8US-J
Description
RF TXRX MOD BT TRACE + U.FL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
EFR32MG
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
14mA
Current - Transmitting
32mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.86000¥186.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.