XBRR-24Z8UT-J | |
---|---|
DigiKey Part Number | 602-XBRR-24Z8UT-J-ND |
Manufacturer | |
Manufacturer Product Number | XBRR-24Z8UT-J |
Description | RF TXRX MOD BT TH+U.FLTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Trace + U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace + U.FL | |
Utilized IC / Part | EFR32MG | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 14.5mA | |
Current - Transmitting | 30mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.85000 | ¥186.85 |