RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥302.97000 Tray | Tray | Active | Not Verified | 802.15.4, Bluetooth | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, SMA | EFR32MG | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 14mA | 193mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
47 In Stock | 1 : ¥186.85000 Tray | Tray | Active | Not Verified | 802.15.4, Bluetooth | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Trace + U.FL | EFR32MG | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 14mA | 32mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module |