RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,423 In Stock | 1 : ¥27.88000 Cut Tape (CT) 650 : ¥27.88398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WD-V3 | 16MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
959 In Stock | 1 : ¥58.06000 Strip | - | Strip | Active | Not Verified | - | LoRaWAN | FSK, GFSK | 868MHz, 915MHz | - | 22dBm | -137.5dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JE, STM32WLE5 | - | 3.3V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
5,032 In Stock | 1 : ¥162.29000 Cut Tape (CT) 1,000 : ¥102.77716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | General ISM < 1GHz | Wireless M-Bus | FSK | 868MHz | 100Kbps | 10dBm | -106dBm | UART | Antenna Not Included, Castellation | CC1110 | - | 2V ~ 3.6V | 24mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
1,959 In Stock | 1 : ¥190.34000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module |