CMWX1ZZABZ-078

DigiKey Part Number
490-16143-2-ND - Tape & Reel (TR)
490-16143-1-ND - Cut Tape (CT)
490-16143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMWX1ZZABZ-078
Description
RF TXRX MOD ISM<1GHZ SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CMWX1ZZABZ-078 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
868MHz, 915MHz
Data Rate
-
Power - Output
14dBm
Sensitivity
-133dBm
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
-
Utilized IC / Part
SX1276
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
23mA
Current - Transmitting
106mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥183.88000¥183.88
10¥144.01900¥1,440.19
25¥132.35360¥3,308.84
100¥118.22640¥11,822.64
250¥110.81572¥27,703.93
500¥106.05624¥53,028.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥101.92670¥101,926.70
Manufacturers Standard Package