RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,244 In Stock | 1 : ¥57.72000 Cut Tape (CT) 650 : ¥34.20605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 16MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
8,164 In Stock | 1 : ¥99.71000 Cut Tape (CT) 1,000 : ¥91.70275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
2,991 In Stock | 1 : ¥955.49000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
1,109 In Stock | 1 : ¥139.41000 Cut Tape (CT) 500 : ¥119.55574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 2Mbps | -2dBm | -91dBm | UART | Integrated, Trace | nRF52832 | 512kB Flash | 1.8V ~ 3.6V | 5.4mA | 7.5mA | Surface Mount | -40°C ~ 85°C (TA) | 17-SMD Module | |||
492 In Stock | 1 : ¥152.16000 Bulk | Bulk | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | UART | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
374 In Stock | 1 : ¥188.72000 Bulk | Bulk | Active | Not Verified | - | - | - | 2.402GHz ~ 2.48GHz | 1Mbps | 6dBm | -92dBm | UART | PCB Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
356 In Stock | 1 : ¥127.09000 Cut Tape (CT) 500 : ¥84.75314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 2.3mA ~ 14.8mA | Surface Mount | -40°C ~ 85°C (TA) | 74-SMD Module | ||
53 In Stock | 1 : ¥135.25000 Bulk | Bulk | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 2Mbps | 20dBm | - | SPI | Integrated, Trace | nRF24L01 | - | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 2Mbps | 20dBm | - | SPI, UART | - | nRF24LU1 | 32kB Flash, 2kB SRAM | - | - | - | Connector Mount | - | Module |