CC-WMX-JN7A-NE

DigiKey Part Number
602-2266-ND
Manufacturer
Manufacturer Product Number
CC-WMX-JN7A-NE
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.0 Transceiver Module 528MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
528MHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
1GB Flash, 1GB DRAM
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,336.73000¥1,336.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.