RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥409.74000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3 + EDR | - | 2.4GHz, 5GHz | 1.2Gbps | 19dBm | - | GPIO, HCI, I2S, PCM, SDIO, UART | Integrated, Chip + U.FL | NXP Q9098 | - | 1.8V, 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
61 In Stock | 1 : ¥416.54000 Box | Box | Active | - | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3 + EDR | - | 2.4GHz, 5GHz | 2Mbps | 19dBm | - | GPIO, HCI, I2S, PCM, SDIO, UART | U.FL, PCB (x3) | NXP Q9098 | - | 1.8V, 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
17 In Stock | 1 : ¥878.99000 Box | - | Box | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/d/e/g/h/i/k/n/r/u/v/w/ac/ax, Bluetooth v5.3 | - | 2.4GHz, 5GHz, 6GHz | - | - | - | USB | Whip, Tilt | - | - | 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥21.25000 Cut Tape (CT) 650 : ¥21.25209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
0 In Stock Check Lead Time | 650 : ¥325.44634 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3, EDGE, LTE | - | 2.4GHz, 5GHz | 1.2Gbps | 18dBm | - | PCIe | Integrated, Chip + MFH4 | - | - | - | - | - | Card Edge | - | Module | ||
0 In Stock Check Lead Time | 10 : ¥473.93900 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3, EDGE, LTE | - | 2.4GHz, 5GHz | 1.2Gbps | 18dBm | - | PCIe | Integrated, Chip + MFH4 | - | - | - | - | - | Card Edge | - | Module | ||
0 In Stock Check Lead Time | 10 : ¥592.42300 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3, EDGE, LTE | - | 2.4GHz, 5GHz | 1.2Gbps | 18dBm | - | PCIe | Integrated, Chip + MFH4 | - | - | - | - | - | Card Edge | - | Module |