CMP9620-2-B | |
---|---|
DigiKey Part Number | 51-CMP9620-2-B-ND |
Manufacturer | |
Manufacturer Product Number | CMP9620-2-B |
Description | RF TXRX MOD BT CHIP + MFH4 CARD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.3, EDGE, LTE Transceiver Module 2.4GHz, 5GHz Integrated, Chip + MFH4 Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | PCIe | |
Antenna Type | Integrated, Chip + MFH4 | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥473.96000 | ¥4,739.60 |