RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,603 In Stock | 1 : ¥196.89000 Cut Tape (CT) 250 : ¥146.38040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | - | - | - | - | - | MDM9205-2 | - | - | - | - | Surface Mount | - | Module | ||
2,097 In Stock | 1 : ¥225.88000 Cut Tape (CT) 250 : ¥167.95208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 1.65mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
689 In Stock | 1 : ¥288.02000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 18.9mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
525 In Stock | 1 : ¥347.02000 Cut Tape (CT) 250 : ¥262.58148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
495 In Stock | 1 : ¥392.16000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA | - | - | 150Mbps | - | - | USB | Antenna Not Included | MDM9207-0 | - | 3.135V ~ 4.4V | 20mA | 20mA | Card Edge | -30°C ~ 70°C | Module | ||
248 In Stock | 1 : ¥445.29000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
136 In Stock | 1 : ¥621.78000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA | - | - | 150Mbps | - | - | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-0 | - | 3V ~ 3.6V | 22mA | 22mA | Card Edge | -35°C ~ 75°C | Module |