RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,852 In Stock | 1 : ¥58.06000 Strip | - | Strip | Active | Not Verified | - | LoRaWAN | FSK, GFSK | 868MHz, 915MHz | - | 22dBm | -137.5dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JE, STM32WLE5 | - | 3.3V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
928 In Stock | 1 : ¥60.27000 Cut Tape (CT) 1,000 : ¥64.67086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | LoRaWAN | BPSK, FSK, GFSK, GMSK, MSK | 868MHz, 915MHz | - | 22dBm | -136dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC, SX126x | - | 1.8V ~ 3.6V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
164 In Stock | 1 : ¥93.08000 Bulk | - | Bulk | Active | - | General ISM < 1GHz | LoRa™ | LoRa | 868MHz ~ 915MHz | - | 20dBm | - | SPI | Integrated, Wire Antenna | RFM95CW | - | - | - | - | Surface Mount | - | 16-SMD Module | ||
13,907 In Stock | 1 : ¥147.91000 Tray | - | Tray | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK | 902MHz ~ 928MHz | 300kbps | 18.5dBm | -146dBm | I2C, SPI, UART | Antenna Not Included, Castellation | - | - | 2.1V ~ 3.6V | - | 42.6mA ~ 124.4mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,839 In Stock | 1 : ¥89.09000 Cut Tape (CT) 1,000 : ¥89.04624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | General ISM < 1GHz | LoRa™, LoRaWAN | FSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 1Mbps | 22dBm | -139.2dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | - | - | 2V ~ 3.7V | 7.6mA ~ 8.1mA | 25mA ~ 107mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module |