RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Utilized IC / Part
MT3333UIS8910DM
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
L26-M33
L26-M33
RF TXRX MODULE NAVIGATION SMD
Quectel
683
In Stock
1 : ¥90.47000
Cut Tape (CT)
250 : ¥64.65220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Navigation
GLONASS, GPS, GNSS
-
1.575GHz, 1.602GHz
115.2kbps
-
-167dBm
UART
Antenna Not Included
MT3333
-
2.8V ~ 4.3V
-
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
0
In Stock
Check Lead Time
250 : ¥135.59440
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
UIS8910DM
-
-
-
-
-
-
-
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.