RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,793 In Stock | 1 : ¥176.49000 Cut Tape (CT) 1,000 : ¥111.79984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | 802.15.4 | UWB | - | - | - | - | - | SPI | Antenna Not Included | SR150 | - | 1.8V | - | - | Surface Mount | -30°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥148.77000 Cut Tape (CT) 500 : ¥99.17094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4 | IR-UWB | BPM, BPSK | 3.5GHz ~ 6.5GHz | 6.8Mbps | - | - | SPI | Integrated, Chip | CC1110 | - | 2.8V ~ 3.6V | 64mA | 31mA | Surface Mount | -40°C ~ 85°C | 24-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥180.99000 Cut Tape (CT) 500 : ¥125.30198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, General ISM > 1GHz | Bluetooth v5.0, UWB | - | 6.25GHz ~ 8.25GHz | - | - | - | GPIO, I2C, PIO, USART | Integrated, Chip | QN9090, SR040 | 640kB Flash, 152kB RAM | 1.9V ~ 3.6V | - | - | Surface Mount | -30°C ~ 85°C | 127-FLGA Module |