RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥2,804.13000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
219 In Stock | 1 : ¥2,870.01000 Cut Tape (CT) 100 : ¥2,421.57150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Cellular | LTE, WCDMA | - | 6GHz | 3.4Gbps | - | - | USB | Antenna Not Included | SDX62-0-AA | - | 3.135V ~ 4.4V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
382 In Stock | 1 : ¥3,384.67000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,717 In Stock | 1 : ¥392.67000 Cut Tape (CT) 250 : ¥204.53928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | 5G, BeiDou, Galileo, GLONASS, GPS, GNSS, LTE | - | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.2Mbps | 23dBm | -167dBm | GPIO, I2C, I2S, SDIO, SPI, UART, USB | Antenna Not Included | UBX-R5 | - | 3.3V ~ 4.4V | 95mA ~ 195mA | 95mA ~ 395mA | Surface Mount | -40°C ~ 85°C | 96-SMD Module | |||
120 In Stock | 1 : ¥3,071.57000 Tray | Tray | Obsolete | Not Verified | Cellular | 4G LTE CAT-20 (AT&T/T-Mobile/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS | - | - | 2Gbps | - | - | PCIe, USB | Antenna Not Included | - | - | - | - | - | Card Edge | - | Module | |||
95 In Stock | 1 : ¥4,162.62000 Tray | Tray | Obsolete | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | 6GHz | 5.5Gbps | - | - | PCIe, USB | Antenna Not Included | EM9190 | - | - | - | - | Card Edge | - | Module | |||
23 In Stock | 1 : ¥3,038.84000 Bag | Bag | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS | DSSS | 6GHz | 6Gbps | - | - | USB | Antenna Not Included | - | - | 3.14V ~ 4.8V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
7 In Stock | 1 : ¥3,149.96000 Bulk | Bulk | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-20 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS | - | 6GHz | 4.9Gbps | - | - | USB | Antenna Not Included | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
1 In Stock | 1 : ¥520.87000 Bulk | - | Bulk | Active | - | Cellular, Navigation | 2G, 3G, 4G, 5G, BeiDou, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, HSPA+, LTE, TCP, UDP, UMTS | - | - | 150Mbps | - | - | - | Antenna Not Included | - | - | - | - | - | Surface Mount | -25°C ~ 85°C | Module | ||
0 In Stock | 1 : ¥7,217.28000 Bulk | Bulk | Obsolete | Not Verified | Cellular, Navigation | 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS | - | - | 5.5Gbps | - | - | USB | Antenna Not Included | - | - | - | - | - | Surface Mount | - | Module |