RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,227 In Stock | 1 : ¥230.03000 Cut Tape (CT) 750 : ¥156.30960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Navigation | GLONASS, GPS | - | 900MHz | 1.1Mbps | 23dBm | - | GPIO, UART, USB | Antenna Not Included | - | - | - | - | - | Surface Mount | -40°C ~ 85°C | 86-BFLGA Module | ||
8,348 In Stock | 1 : ¥526.37000 Cut Tape (CT) 500 : ¥378.43130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, LTE | - | - | 150Mbps | - | - | ADC, GPIO, I2C, UART, USB | Antenna Not Included | RC7611 | - | - | - | - | Surface Mount | -40°C ~ 85°C | 239-BFLGA Module | ||
750 In Stock | 750 : ¥198.97041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-M1/NB1, GLONASS, GPRS, GPS, GSM | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | - | - | ADC, GPIO, USB, UART | Antenna Not Included | HL7802 | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module |