HL7810_1105043 | |
---|---|
DigiKey Part Number | 1645-HL7810_1105043TR-ND - Tape & Reel (TR) 1645-HL7810_1105043CT-ND - Cut Tape (CT) 1645-HL7810_1105043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7810_1105043 |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Navigation GLONASS, GPS Transceiver Module 900MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.03000 | ¥230.03 |
10 | ¥212.34200 | ¥2,123.42 |
25 | ¥194.64880 | ¥4,866.22 |
100 | ¥179.90320 | ¥17,990.32 |
250 | ¥171.05584 | ¥42,763.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥156.30960 | ¥117,232.20 |