RF Transceiver Modules and Modems

Results: 5
Manufacturer
Ezurio LLCMurata Electronicsu-blox
Series
-M2-MAYA-W1Pinnacle™Sterling-LWB5+Sterling™-LWB+
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
RF Family/Standard
Bluetooth, CellularBluetooth, WiFi
Protocol
802.11a/b/g/-c, Bluetooth v5.2802.11a/b/g/n, Bluetooth v5.2802.11ac, Bluetooth v5.0802.11b/g/n, Bluetooth v5.2Bluetooth v5.0, LTE
Modulation
64-QAM, BPSK, CCK, DSSS, GFSK, OFDM256-QAM, CCK, DSSS, OFDM256QAM-
Frequency
2.4GHz2.4GHz ~ 5.825GHz2.4GHz, 5GHz2.402GHz ~ 2.48GHz
Data Rate
1Mbps65Mbps150Mbps433.3Mbps866Mbps
Power - Output
17dBm18dBm23dBm
Sensitivity
-94dBm-93dBm-51dBm-
Serial Interfaces
ADC, GPIO, I2C, JTAG, SPI, UARTGPIO, HCI, I2S, PCM, SDIO, UARTHCI, PCM, SDIO, UARTSDIO, PCle, UARTSDIO, UART
Antenna Type
Antenna Not IncludedAntenna Not Included, MHF4Antenna Not Included, U.FLIntegrated, Chip + U.FL
Utilized IC / Part
88W8997-CYW43439HL7800, nRF52840NXP IW416
Memory Size
1MB Flash, 256kB RAM-
Voltage - Supply
1.8V, 3.3V2.2V ~ 5.5V2.7V ~ 5.5V3.2V ~ 4.8V3.3V
Current - Receiving
25.1mA ~ 28mA45mA-
Current - Transmitting
12.1mA ~ 25.1mA200mA ~ 550mA-
Mounting Type
Card EdgeSurface Mount
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Package / Case
120-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00048
453-00048
RF TXRX MOD BT IU.FL CARD
Ezurio LLC
122
In Stock
1 : ¥192.47000
Tray
Tray
Active
Not Verified
Bluetooth, WiFi
802.11ac, Bluetooth v5.0
256QAM
2.4GHz, 5GHz
433.3Mbps
18dBm
-
SDIO, UART
Antenna Not Included, U.FL
-
-
3.3V
-
-
Card Edge
-40°C ~ 85°C
Module
LBEE5XV1YM-574-(primary)
LBEE5XV1YM-574
RF TXRX MOD BT WIFIU.FL SMD
Murata Electronics
8,051
In Stock
1 : ¥187.71000
Cut Tape (CT)
1,000 : ¥125.16460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/-c, Bluetooth v5.2
256-QAM, CCK, DSSS, OFDM
2.4GHz ~ 5.825GHz
866Mbps
17dBm
-51dBm
SDIO, PCle, UART
Antenna Not Included, U.FL
88W8997
-
2.7V ~ 5.5V
-
-
Surface Mount
-30°C ~ 85°C
120-SMD Module
453-00011
453-00011
RF TXRX MOD BT CELLCARD EDGE
Ezurio LLC
436
In Stock
1 : ¥490.44000
Bulk
Bulk
Active
Not Verified
Bluetooth, Cellular
Bluetooth v5.0, LTE
-
2.402GHz ~ 2.48GHz
1Mbps
23dBm
-93dBm
ADC, GPIO, I2C, JTAG, SPI, UART
Antenna Not Included
HL7800, nRF52840
1MB Flash, 256kB RAM
2.2V ~ 5.5V
45mA
200mA ~ 550mA
Card Edge
-40°C ~ 85°C
Module
M2-MAYA-W161
M2-MAYA-W161-00C
RF TXRX MOD BT CHIP + U.FL CARD
u-blox
89
In Stock
1 : ¥266.94000
Tray
Tray
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v5.2
-
2.4GHz, 5GHz
150Mbps
18dBm
-
GPIO, HCI, I2S, PCM, SDIO, UART
Integrated, Chip + U.FL
NXP IW416
-
1.8V, 3.3V
-
-
Card Edge
-40°C ~ 85°C
Module
453-00141
453-00141
RF TXRX MOD BT IMHF4 CARD
Ezurio LLC
68
In Stock
1 : ¥180.65000
Tray
Tray
Active
-
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.2
64-QAM, BPSK, CCK, DSSS, GFSK, OFDM
2.4GHz
65Mbps
18dBm
-94dBm
HCI, PCM, SDIO, UART
Antenna Not Included, MHF4
CYW43439
-
3.2V ~ 4.8V
25.1mA ~ 28mA
12.1mA ~ 25.1mA
Card Edge
-40°C ~ 85°C
Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.