RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
RF Family/Standard
-General ISM < 1GHz
Modulation
BPSK, FSK, GFSK, GMSK, MSKFSK, GFSK
Sensitivity
-137.5dBm-136dBm
Utilized IC / Part
STM32WLE5JC, SX126xSTM32WLE5JE, STM32WLE5
Voltage - Supply
1.8V ~ 3.6V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
317990687-view1
317990687
RF TXRX MOD SMD LORA WIRELESS
Seeed Technology Co., Ltd
1,401
In Stock
1 : ¥58.06000
Strip
-
Strip
Active
Not Verified
-
LoRaWAN
FSK, GFSK
868MHz, 915MHz
-
22dBm
-137.5dBm
ADC, GPIO, I2C, SPI, UART
Antenna Not Included
STM32WLE5JE, STM32WLE5
-
3.3V
6.7mA
50mA ~ 111mA
Surface Mount
-40°C ~ 85°C
28-SMD Module
317990829
317990829
RF TXRX MOD ISM<1GHZSMD
Seeed Technology Co., Ltd
1,416
In Stock
1 : ¥60.27000
Cut Tape (CT)
1,000 : ¥66.79533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
General ISM < 1GHz
LoRaWAN
BPSK, FSK, GFSK, GMSK, MSK
868MHz, 915MHz
-
22dBm
-136dBm
ADC, GPIO, I2C, SPI, UART
Antenna Not Included
STM32WLE5JC, SX126x
-
1.8V ~ 3.6V
6.7mA
50mA ~ 111mA
Surface Mount
-40°C ~ 85°C
28-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.