RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,573 In Stock | 1 : ¥71.33000 Cut Tape (CT) 1,000 : ¥40.10627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | Antenna Not Included, U.FL | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
1,068 In Stock | 1 : ¥112.90000 Cut Tape (CT) 1,000 : ¥71.48724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | PCB Trace | nRF52840-CKAA | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 64-SMD Module | ||
5,781 In Stock | 1 : ¥158.21000 Cut Tape (CT) 1,000 : ¥125.10934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 1Mbps | 18dBm | -102dBm | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 2V ~ 3.6V | - | 4.8mA | Surface Mount | -40°C ~ 85°C | Module | |||
1,677 In Stock | 1 : ¥180.99000 Cut Tape (CT) 1,000 : ¥120.66227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 21dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840-QIAA | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
4,986 In Stock | 1 : ¥85.86000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
955 In Stock | 1 : ¥82.55000 Cut Tape (CT) 1,000 : ¥46.82929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth | Bluetooth v5.3 | - | - | - | 0dBm | - | ADC, GPIO, I2C, I2S, SPI, UART | PCB Trace | nRF52840 | 1GB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.8mA | Surface Mount | -40°C ~ 105°C | 45-SMD Module |