BM840P | |
---|---|
DigiKey Part Number | 1914-BM840PTR-ND - Tape & Reel (TR) 1914-BM840PCT-ND - Cut Tape (CT) 1914-BM840PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM840P |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 0dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1GB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 45-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.55000 | ¥82.55 |
10 | ¥74.58100 | ¥745.81 |
25 | ¥71.11080 | ¥1,777.77 |
100 | ¥61.74520 | ¥6,174.52 |
250 | ¥58.97020 | ¥14,742.55 |
500 | ¥53.76696 | ¥26,883.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.82929 | ¥46,829.29 |