802.11ax RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥579.78000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11ax | - | 2.4GHz ~ 5GHz | 1.2Gbps | 18dBm | - | USB | Integrated, Chip | CMP9620 | - | - | - | - | Card Edge | -30°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 900 : ¥168.96669 Tray | Tray | Active | - | WiFi | 802.11ax | 1024-QAM | 2.4GHz | 1.14Gbps | - | - | - | Antenna Not Included | WAV600 | - | - | - | - | Surface Mount | 0°C ~ 70°C (TA) | 244-QFN Dual Rows, Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥179.98624 Tray | Tray | Active | - | WiFi | 802.11ax | 1024-QAM | 5GHz | 4.8Gbps | - | - | - | Antenna Not Included | WAV600 | - | - | - | - | Surface Mount | 0°C ~ 70°C (TA) | 244-QFN Dual Rows, Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥200.01106 Tray | Tray | Active | - | WiFi | 802.11ax | 1024-QAM | 2.4GHz, 5GHz | 3Gbps | - | - | - | Antenna Not Included | WAV600 | - | - | - | - | Surface Mount | 0°C ~ 70°C (TA) | 244-QFN Dual Rows, Exposed Pad |