WAV614A1MC | |
---|---|
DigiKey Part Number | 1016-WAV614A1MC-ND |
Manufacturer | |
Manufacturer Product Number | WAV614A1MC |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ax Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 1024-QAM | |
Frequency | 2.4GHz | |
Data Rate | 1.14Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | WAV600 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 244-QFN Dual Rows, Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥168.96669 | ¥152,070.02 |