802.11a/b/g/-c, Bluetooth v5.2 + EDR RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥280.97000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.2 + EDR | - | 2.4GHz, 5GHz | 433Mbps | 18dBm | - | GPIO, HCI, PCM, SDIO, SPI, UART | Integrated, Chip + U.FL | NXP 88W8987 | - | 1.8V, 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
44 In Stock | 1 : ¥382.55000 Box | Box | Active | - | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.2 + EDR | - | 2.4GHz, 5GHz | 433Mbps | 18dBm | - | GPIO, HCI, PCM, SDIO, UART | U.FL, PCB (x3) | 88W8987 | - | 1.8V, 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 500 : ¥158.76022 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.2 + EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | 433Mbps | 18dBm | -98dBm | GPIO, PCM, SDIO, UART | Antenna Not Included | EMMY-W165 | - | 1.62V ~ 1.98V, 2.97V ~ 3.63V | 86mA ~ 148mA | 229mA ~ 372mA | Surface Mount | -40°C ~ 85°C (TA) | 46-SMD Module |