M2-JODY-W263-10C | |
---|---|
DigiKey Part Number | 672-M2-JODY-W263-10C-ND |
Manufacturer | |
Manufacturer Product Number | M2-JODY-W263-10C |
Description | RF TXRX MOD BT I U.FL (X3) CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 + EDR Transceiver Module 2.4GHz, 5GHz U.FL, PCB (x3) Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, HCI, PCM, SDIO, UART | |
Antenna Type | U.FL, PCB (x3) | |
Utilized IC / Part | 88W8987 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.55000 | ¥382.55 |