902MHz ~ 958MHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥38.85000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK, GMSK, MSK | 902MHz ~ 958MHz | 300kbps | 13.5dBm | -116dBm | 4kB ROM, 2.5kB RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 9.3mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 5,000 : ¥24.31600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK, GMSK, MSK | 902MHz ~ 958MHz | 300kbps | 13.5dBm | -116dBm | 4kB ROM, 2.5kB RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 9.3mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) |