ADF7023-JBCPZ | |
---|---|
DigiKey Part Number | ADF7023-JBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7023-JBCPZ |
Description | IC RF TXRX+MCU ISM<1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 902MHz ~ 958MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7023-JBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 13.5dBm | |
Sensitivity | -116dBm | |
Memory Size | 4kB ROM, 2.5kB RAM | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 12.8mA | |
Current - Transmitting | 9.3mA ~ 32.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥34.70200 | ¥347.02 |
25 | ¥31.23680 | ¥780.92 |
80 | ¥28.45888 | ¥2,276.71 |
230 | ¥25.68257 | ¥5,906.99 |
440 | ¥24.44100 | ¥10,754.04 |