SR1020AB-4Q28-TR

DigiKey Part Number
3918-SR1020AB-4Q28-TR-ND - Tape & Reel (TR)
3918-SR1020AB-4Q28-TRCT-ND - Cut Tape (CT)
3918-SR1020AB-4Q28-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1020AB-4Q28-TR
Description
IC RF TXRX 28QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Ultra Wideband (UWB) Impulse Radio 6GHz ~ 9.3GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
Modulation
OOK
Frequency
Data Rate (Max)
20.48Mbps
Power - Output
10dBm
Sensitivity
-75dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
8mA
Current - Transmitting
2.4mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.89000¥44.89
10¥41.16300¥411.63
25¥37.42240¥935.56
100¥33.68010¥3,368.01
250¥32.94220¥8,235.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥32.94222¥131,768.88
Manufacturers Standard Package