RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,765 In Stock | 1 : ¥8.93000 Cut Tape (CT) 5,000 : ¥8.92628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I2C, I2S, SPI, UART | 8 | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
33,927 In Stock | 1 : ¥15.47000 Cut Tape (CT) 4,000 : ¥6.72302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 6 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | Surface Mount | 17-XFBGA, WLCSP | 17-WLCSP (2.032x1.694) | ||
206,775 In Stock | 1 : ¥16.75000 Cut Tape (CT) 4,000 : ¥7.30665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
136,201 In Stock | 1 : ¥27.03000 Cut Tape (CT) 4,000 : ¥13.58371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | SIGFOX™, Wireless M-Bus | 2GFSK, 4GFSK, ASK, OOK | - | 500kbps | 10dBm | -130dBm | - | SPI, UART | 4 | 1.8V ~ 3.6V | 8mA | 27mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
97,350 In Stock | 1 : ¥27.63000 Cut Tape (CT) 3,000 : ¥13.13262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
6,201 In Stock | 1 : ¥30.60000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | 4.25kB RAM | SPI | 8 | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
4,135 In Stock | 1 : ¥38.94000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -133dBm | - | SPI | 4 | 1.8V ~ 3.8V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
105,217 In Stock | 1 : ¥40.55000 Cut Tape (CT) 2,500 : ¥29.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
123,877 In Stock | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥34.53619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 44.5mA ~ 88mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
18,038 In Stock | 1 : ¥32.05000 Cut Tape (CT) 3,000 : ¥26.60886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, OOK | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz | 200kbps | 12.5dBm | -113dBm | - | SPI | - | 2.1V ~ 3.6V | 3mA | 16mA ~ 25mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
11,405 In Stock | 1 : ¥19.04000 Cut Tape (CT) 4,000 : ¥12.64025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | SIGFOX™ | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK | 452MHz ~ 527MHz, 904MHz ~ 1055MHz | 500kbps | 14dBm | -128dBm | - | SPI | 4 | 1.8V ~ 3.6V | 8.6mA | 20.6mA | -40°C ~ 105°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
32 In Stock | 1 : ¥33.83000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | - | SPI | - | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |