RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥9,812.68000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 650MHz ~ 6GHz | 491.52MSps | - | - | - | - | - | 0.95V ~ 1.89V | - | - | -40°C ~ 110°C | Surface Mount | 289-LFBGA, CSPBGA | 289-CSPBGA (14x14) | ||
1 In Stock | 1 : ¥13,245.58000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 75MHz ~ 6GHz | - | 7dBm | - | - | SPI | 19 | 0.95V ~ 1.05V, 1.235V ~ 1.365V, 1.71V ~ 1.89V | - | - | -40°C ~ 110°C | Surface Mount | 289-LFBGA, CSPBGA | 289-CSPBGA (14x14) |