ADRV9026BBCZ | |
---|---|
DigiKey Part Number | 505-ADRV9026BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9026BBCZ |
Description | IC RF TXRX 289CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 650MHz ~ 6GHz 289-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9026BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 491.52MSps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 0.95V ~ 1.89V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA, CSPBGA | |
Supplier Device Package | 289-CSPBGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,813.12000 | ¥9,813.12 |