RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,897 In Stock | 1 : ¥61.89000 Cut Tape (CT) 1,500 : ¥41.91111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) | ||
5,052 In Stock | 1 : ¥68.60000 Cut Tape (CT) 3,000 : ¥37.16978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 525MHz | 300kbps | 20dBm | -148dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.8mA ~ 12mA | 20mA ~ 120mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
5,639 In Stock | 1 : ¥74.13000 Cut Tape (CT) 3,000 : ¥72.36661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
881 In Stock | 1 : ¥74.13000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) |