RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,858 In Stock | 1 : ¥43.27000 Cut Tape (CT) 3,000 : ¥29.22693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
4,917 In Stock | 1 : ¥56.70000 Cut Tape (CT) 3,000 : ¥30.69577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |