RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥53.81000 Cut Tape (CT) 250 : ¥36.97656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz | 500kBaud | 10dBm | -112dBm | 16kB Flash, 2kB SRAM | I2S, USART | 21 | 2V ~ 3.6V | 16.2mA ~ 21.5mA | 18mA ~ 36.2mA | -40°C ~ 85°C | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
0 In Stock Check Lead Time | 2,500 : ¥24.17387 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz | 500kBaud | 10dBm | -112dBm | 16kB Flash, 2kB SRAM | I2S, USART | 21 | 2V ~ 3.6V | 16.2mA ~ 21.5mA | 18mA ~ 36.2mA | -40°C ~ 85°C | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) |