RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,129 In Stock | 1 : ¥49.22000 Cut Tape (CT) 2,500 : ¥36.42877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
5,444 In Stock | 1 : ¥56.70000 Cut Tape (CT) 3,000 : ¥30.69577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
15,859 In Stock | 1 : ¥57.30000 Cut Tape (CT) 4,000 : ¥50.59292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | - | O-QPSK | 2.4GHz | 250kbps | 4dBm | -99dBm | 256kB Flash, 32kB SRAM | I2C, SPI, UART, USART, USB | 28 | 1.8V ~ 3.6V | 11.3mA ~ 11.8mA | 7.2mA ~ 13.8mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
11,876 In Stock | 1 : ¥64.44000 Cut Tape (CT) 3,000 : ¥34.88712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 15dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 15mA ~ 60mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
1,959 In Stock | 1 : ¥84.59000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
7,192 In Stock | 1 : ¥89.60000 Cut Tape (CT) 3,000 : ¥48.55512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | FSK, GFSK | 150MHz ~ 2.7GHz | 300kbps | 22dBm | -123dBm | - | SPI | - | 1.8V ~ 3.7V | 5.4mA ~ 7.8mA | - | -40°C ~ 85°C | - | - | Surface Mount | - | 32-QFN (5x5) | ||
2,176 In Stock | 1 : ¥41.91000 Cut Tape (CT) 1,000 : ¥28.39406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | WiFi | 802.11a/b/g/-c/ax, Bluetooth, GPS | 64QAM | 2.4GHz, 5GHz | 86Mbps | - | - | - | SPI | - | - | - | - | - | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
1,574 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,000 : ¥31.09320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRaWAN | FSK, GFSK, GMSK, MSK | 410MHz ~ 810MHz | 300kbps | 22dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 107mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |