BLUENRG-332VC

DigiKey Part Number
497-BLUENRG-332VC-ND
Manufacturer
Manufacturer Product Number
BLUENRG-332VC
Description
IC RF TXRX+MCU BLE 36WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.48GHz 36-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-332VC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
32Mbps
Power - Output
8dBm
Sensitivity
-104dBm
Memory Size
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
GPIO
20
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4 mA
Current - Transmitting
4.3mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
Mounting Type
Surface Mount
Package / Case
36-XFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.65x 2.59)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.99000¥28.99
10¥21.74600¥217.46
25¥19.32840¥483.21
50¥18.36260¥918.13
100¥17.87980¥1,787.98
500¥14.98016¥7,490.08
2,500¥13.53054¥33,826.35
5,000¥13.04729¥65,236.45
Manufacturers Standard Package