STM32WB55RGV6 | |
---|---|
DigiKey Part Number | 497-18488-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB55RGV6 |
Description | IC RF TXRX+MCU 802.15.4 68VFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55RGV6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 1MB Flash, 256kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
GPIO | 49 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 3.8mA ~ 7mA | |
Current - Transmitting | 8.1mA ~ 13.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-VFQFPN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥63.28300 | ¥632.83 |
25 | ¥60.34160 | ¥1,508.54 |
80 | ¥52.39300 | ¥4,191.44 |
260 | ¥50.03850 | ¥13,010.01 |
520 | ¥45.62342 | ¥23,724.18 |
1,040 | ¥39.73648 | ¥41,325.94 |