RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥38.85000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK, GMSK, MSK | 902MHz ~ 958MHz | 300kbps | 13.5dBm | -116dBm | 4kB ROM, 2.5kB RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 9.3mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
346 In Stock | 1 : ¥44.46000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | FHSS, FSK, GFSK | 431MHz ~ 435MHz, 862MHz ~ 928MHz | 300kbps | 13.5dBm | -111dBm | 240B RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 8.7mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
5,000 In Stock | 1 : ¥55.26000 Cut Tape (CT) 5,000 : ¥25.17911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK, GMSK, MSK, OOK | 431MHz ~ 464MHz, 862MHz ~ 928MHz | 300kbps | 13.5dBm | -116dBm | 4kB ROM, 2.5kB RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 8.7mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
93 In Stock | 1 : ¥93.51000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK | 431MHz ~ 464MHz, 862MHz ~ 928MHz | 300kbps | 13dBm | -116dBm | 128kB Flash, 16kB SRAM | I2C, SPI, UART | 28 | 2.2V ~ 3.6V | 12.8mA | 9mA ~ 32mA | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | ||
0 In Stock 5,000 Marketplace Check Lead Time | 5,000 : ¥19.55853 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | FHSS, FSK, GFSK | 431MHz ~ 435MHz, 862MHz ~ 928MHz | 300kbps | 13.5dBm | -111dBm | 240B RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 8.7mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥93.51000 Cut Tape (CT) 750 : ¥60.11219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK | 431MHz ~ 464MHz, 862MHz ~ 928MHz | 300kbps | 13dBm | -116dBm | 128kB Flash, 16kB SRAM | I2C, SPI, UART | 28 | 2.2V ~ 3.6V | 12.8mA | 9mA ~ 32mA | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | ||
0 In Stock Check Lead Time | 5,000 : ¥24.31600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK, GMSK, MSK | 902MHz ~ 958MHz | 300kbps | 13.5dBm | -116dBm | 4kB ROM, 2.5kB RAM | SPI | 6 | 2.2V ~ 3.6V | 12.8mA | 9.3mA ~ 32.1mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥56.99522 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, GFSK | 431MHz ~ 464MHz, 862MHz ~ 928MHz | 300kbps | 13dBm | -116dBm | 128kB Flash, 16kB SRAM | I2C, SPI, UART | 28 | 2.2V ~ 3.6V | 12.8mA | 9mA ~ 32mA | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) |