30MHz ~ 6GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥4,327.54000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 30MHz ~ 6GHz | - | 7.8dBm | - | - | SPI | 12 | - | - | - | -40°C ~ 110°C | Surface Mount | 196-TFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
1 In Stock | 1 : ¥3,328.91000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 30MHz ~ 6GHz | - | 7.8dBm | - | - | SPI | 12 | - | - | - | -40°C ~ 110°C | Surface Mount | 196-TFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
0 In Stock Check Lead Time | 1,500 : ¥2,608.97327 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | - | - | - | 30MHz ~ 6GHz | - | 7.8dBm | - | - | SPI | 12 | - | - | - | -40°C ~ 85°C | Surface Mount | 196-TFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
0 In Stock Check Lead Time | 1,500 : ¥3,391.67551 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | - | - | - | 30MHz ~ 6GHz | - | 7.8dBm | - | - | SPI | 12 | - | - | - | -40°C ~ 85°C | Surface Mount | 196-TFBGA, CSPBGA | 196-CSPBGA (12x12) |