ADRV9004BBCZ | |
---|---|
DigiKey Part Number | 505-ADRV9004BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9004BBCZ |
Description | IC RF TXRX 196CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 30MHz ~ 6GHz 196-TFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9004BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 7.8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 12 | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-TFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,328.91000 | ¥3,328.91 |
10 | ¥3,110.60400 | ¥31,106.04 |
25 | ¥3,001.45640 | ¥75,036.41 |