SR1010AB-4Q28-TR | |
---|---|
DigiKey Part Number | 3918-SR1010AB-4Q28-TR-ND - Tape & Reel (TR) 3918-SR1010AB-4Q28-TRCT-ND - Cut Tape (CT) 3918-SR1010AB-4Q28-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1010AB-4Q28-TR |
Description | IC RF TXRX 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Ultra Wideband (UWB) Impulse Radio 3.1GHz ~ 5.8GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | ||
Modulation | OOK | |
Frequency | ||
Data Rate (Max) | 20.48Mbps | |
Power - Output | 10dBm | |
Sensitivity | -75dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 8mA | |
Current - Transmitting | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.84000 | ¥63.84 |
10 | ¥58.55600 | ¥585.56 |
25 | ¥53.23480 | ¥1,330.87 |
100 | ¥47.91120 | ¥4,791.12 |
250 | ¥43.91864 | ¥10,979.66 |
500 | ¥39.92596 | ¥19,962.98 |
1,000 | ¥35.93337 | ¥35,933.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥33.27164 | ¥166,358.20 |