RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,520 In Stock | 1 : ¥119.12000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 13GHz | 25dB | 1.5dB | 13GHz | 39dBm | 60dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
199 In Stock | 1 : ¥826.06000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
867 In Stock | 1 : ¥877.55000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
78 In Stock | 1 : ¥954.09000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 9kHz ~ 44GHz | 43dB | 3.8dB | 44GHz | 26dBm | 54dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
45 In Stock | 1 : ¥954.18000 Strip | - | Strip | Active | General Purpose | Reflective | SPDT | 100MHz ~ 44GHz | 35dB | 1.7dB | 44GHz | 27.5dBm | 50dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2.25x2.25) | ||
2,144 In Stock | 1 : ¥1,022.19000 Cut Tape (CT) 500 : ¥870.25202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5G, Cellular, VSAT | Absorptive | SP4T | 100MHz ~ 44GHz | 35dB | 3.2dB | 44GHz | 27dBm | 47dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (3x3) | ||
234 In Stock | 1 : ¥660.80000 Cut Tape (CT) 250 : ¥530.45780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SP4T | 0Hz ~ 14GHz | 19dB | 0.9dB | 6GHz | - | 69dBm | - | 50Ohm | 3.1V ~ 3.3V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-LFCSP (5x4) |