RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,916 In Stock | 1 : ¥41.91000 Cut Tape (CT) 3,000 : ¥14.58743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SPDT | 0Hz ~ 3GHz | 44dB | 1.2dB | 3GHz | 31dBm | 55dBm | - | 50Ohm | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) | ||
2,914 In Stock | 1 : ¥60.53000 Cut Tape (CT) 3,000 : ¥24.17643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SP4T | 30MHz ~ 6GHz | 32dB | 1.9dB | 6GHz | - | 58dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥96.74000 Cut Tape (CT) 1,000 : ¥70.69302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, PCN | Absorptive | SPDT | 0Hz ~ 2GHz | 30dB | 1.2dB | 2GHz | 29dBm | - | - | 50Ohm | - | -40°C ~ 85°C | - | 8-SOIC (0.154", 3.90mm Width) | - |