ADRF5044BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5044BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5044BCCZN |
Description | IC RF SWITCH SP4T 30GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5044BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 30GHz | |
Isolation | 43dB | |
Insertion Loss | 2.6dB | |
Test Frequency | 30GHz | |
P1dB | 28dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,252.60000 | ¥1,252.60 |
10 | ¥1,176.70200 | ¥11,767.02 |
25 | ¥1,119.76040 | ¥27,994.01 |