SKY13372-467LF | |
---|---|
DigiKey Part Number | 863-1645-2-ND - Tape & Reel (TR) 863-1645-1-ND - Cut Tape (CT) 863-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13372-467LF |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC GSM, ISM, PCS, WCDMA SPDT 6 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13372-467LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | GSM, ISM, PCS, WCDMA | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 6GHz | |
P1dB | 28dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.95000 | ¥219.50 |
25 | ¥20.74960 | ¥518.74 |
100 | ¥17.98180 | ¥1,798.18 |
250 | ¥17.05992 | ¥4,264.98 |
500 | ¥15.30780 | ¥7,653.90 |
1,000 | ¥12.91029 | ¥12,910.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.26473 | ¥36,794.19 |
6,000 | ¥11.80366 | ¥70,821.96 |