RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,553 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.68670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP8T | 100MHz ~ 6GHz | 24dB | 0.6dB | 2GHz | 37dBm | 66dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 90°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
1,335 In Stock | 1 : ¥169.93000 Cut Tape (CT) 500 : ¥22.03434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV, SatCom | Reflective | SP4T | 5MHz ~ 2.7GHz | 27dB | 0.6dB | 2.7GHz | - | 59dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
145 In Stock | 1 : ¥59.68000 Strip | - | Strip | Active | Cellular, WLAN | - | SPDT | 0Hz ~ 3GHz | 20dB | 0.5dB | 3GHz | 39dBm | 65dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |