VSW2-33-10W+

DigiKey Part Number
3157-VSW2-33-10W+TR-ND - Tape & Reel (TR)
3157-VSW2-33-10W+CT-ND - Cut Tape (CT)
3157-VSW2-33-10W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSW2-33-10W+
Description
IC RF SWITCH SPDT 3GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX SPDT 50Ohm
Datasheet
 Datasheet
EDA/CAD Models
VSW2-33-10W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 3GHz
Isolation
18dB
Insertion Loss
0.6dB
Test Frequency
3GHz
P1dB
-
IIP3
56dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.47000¥40.47
10¥38.58600¥385.86
20¥36.74700¥734.94
50¥34.87520¥1,743.76
100¥32.41230¥3,241.23
200¥29.75235¥5,950.47
500¥28.07770¥14,038.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.92505¥24,925.05
2,000¥23.91106¥47,822.12
Manufacturers Standard Package