RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,734 In Stock | 1 : ¥41.91000 Cut Tape (CT) 1,000 : ¥25.80862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX | Reflective | SPDT | 50MHz ~ 3GHz | 18dB | 0.6dB | 3GHz | - | 56dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | - | ||
15,920 In Stock | 1 : ¥76.85000 Cut Tape (CT) 3,000 : ¥35.78863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | Absorptive | SP4T | 10MHz ~ 8GHz | 45dB | 0.8dB | 3GHz | - | 58dBm | - | 50Ohm | 3V ~ 3.55V | -40°C ~ 85°C | Surface Mount | 32-VFLGA Exposed Pad | 32-LGA (5x5) | |||
391 In Stock | 1 : ¥149.10000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 9kHz ~ 13GHz | 50dB | 2dB | 3GHz, 13GHz | 37dBm | 62dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
2,587 In Stock 60,000 Factory | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.29817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SPST | 500MHz ~ 3GHz | 30dB | 0.8dB | 3GHz | 31dBm | 40dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) |