RF Switches

Results: 2
Manufacturer
Analog Devices Inc.MACOM Technology Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Type
CellularGeneral Purpose
Topology
-Reflective
Frequency Range
0Hz ~ 6GHz500MHz ~ 6GHz
Isolation
28dB29dB
Insertion Loss
0.8dB1dB
P1dB
33dBm-
IIP3
52dBm75dBm
Voltage - Supply
5V-
Package / Case
6-TDFN Exposed Pad20-LFQFN Exposed Pad
Supplier Device Package
6-DFN (2x2)20-HQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
HMC536LP2ETR
IC RF SWITCH SPDT 6GHZ 6DFN
Analog Devices Inc.
1,407
In Stock
1 : ¥69.28000
Cut Tape (CT)
500 : ¥45.11630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
-
SPDT
0Hz ~ 6GHz
29dB
1dB
6GHz
33dBm
52dBm
-
50Ohm
5V
-40°C ~ 85°C
Surface Mount
6-TDFN Exposed Pad
6-DFN (2x2)
3,987
In Stock
2,500
Factory
1 : ¥147.45000
Cut Tape (CT)
500 : ¥134.53818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
500MHz ~ 6GHz
28dB
0.8dB
6GHz
-
75dBm
-
50Ohm
-
-40°C ~ 85°C
Surface Mount
20-LFQFN Exposed Pad
20-HQFN (4x4)
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.