SKY13330-397LF | |
---|---|
DigiKey Part Number | 863-1643-2-ND - Tape & Reel (TR) 863-1643-1-ND - Cut Tape (CT) 863-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13330-397LF |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC W-CDMA SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13330-397LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | W-CDMA | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 21dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 6GHz | |
P1dB | 39dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.36400 | ¥73.64 |
25 | ¥6.98800 | ¥174.70 |
100 | ¥5.74030 | ¥574.03 |
250 | ¥5.36624 | ¥1,341.56 |
500 | ¥4.74214 | ¥2,371.07 |
1,000 | ¥3.74384 | ¥3,743.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.49420 | ¥10,482.60 |
6,000 | ¥3.31950 | ¥19,917.00 |
15,000 | ¥3.19470 | ¥47,920.50 |